CK Tools 430009 Cable Stripper For Fibre Optic & Coaxial Cables Kabifix LK25

MPN
430009
Brand
CK Tools
EAN-13
5013969299519
Order Code
93-3655
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The Kabifix LK25 is a cable stripper designed for optical fibres and coaxial cables. Using the tool you can safely and easily strip all hard outer sheaths and control the adjustment from circular to longitudinal cuts with a swivel lever. Plastic tubes from 6 to 25mm can also be cut with ease. Its low weight and its compact form as well as its easily interchangeable blade make the FK25 a true companion in both the professional and hobby sectors.

The stripper has precise setting options that can be set with one hand. Exact positioning of the cable in the housing socket prior to stripping enables easy and safe stripping, even through hard outer sheaths. The ergonomic housing is made out of high-performance plastic.
  • For fibre optic, coaxial and other insulated cables with 6 to 25mm diameter
  • Suitable for plastic tubes with 6 to 25mm diameter
  • Dismantle cables without damaging the conductor
  • Lightweight tool
  • Replacement blade easily interchangeable
Type Adjustable
Stripping Range 6 to 25mm
Lightweight tool
Material Fibre optic cable

Reviews

Be the first to submit a review

Trustpilot