CK Tools 430003 Ratchet Conduit Cutters

MPN
430003
Brand
CK Tools
EAN-13
5051074300034
Order Code
86-1604
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Heavy-duty ratchet-action cutters from CK Tools suitable for PVC conduit pipes, etc.


  • Ratchet action reduces pressure required on handles
  • Also cuts rubber hose, pneumatic pipe, electrical sleeving, blue water main pipe, etc.
  • Supplied with adaptor for cutting rectangular trunking
  • Razor sharp, stainless steel blade
  • Aluminium body with comfortable handle design
  • Cutting capacity 32mm diameter
  • Overall length 220mm
  • CK type 43003
Type Ratchet PVC pipe cutter
Holding Capacity 32mm
Size 220mm

Reviews

Be the first to submit a review

Trustpilot