Cisco WS-C3850-24P-E-RF Stackable 24 10/100/1000 Ethernet PoE+ ports,

MPN
WS-C3850-24P-E-RF
Brand
Cisco
EAN-13
882658672958
Order Code
71-1373
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6467.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Catalyst 385 Enables Unified Access

Cisco Unified Access is the convergence of the wired and wireless networks into one physical infrastructure with greater intelligence, simplicity, performance, and open interfaces. One network starts with Cisco Catalyst 385 switches, which combine wired and wireless by supporting wireless tunnel termination and full wireless LAN controller functionality.

Best-in-Class Stackable Access Switch
The Cisco Catalyst 385 Switch currently offers the industry's highest 48 Gbps stacking bandwidth to meet network demand, including gigabit desktop and 82.11ac wireless. The switch delivers advanced capabilities such as a high-performance 24/48 port GE switch, 48 G stacking, Power over Ethernet Plus, StackPower and Flexible NetFlow on all ports.

Converged Wired and Wireless Access
The Cisco Catalyst 385 Switch brings Cisco IOS excellence to wireless by extending wired infrastructure features, resiliency, granular QoS, and scalability. It provides built-in wireless controller capabilities with 4 G wireless throughput, support for 5 access points and 2 wireless clients per switch or stack, and support for 82.11ac.

Distributed Intelligent Services
The Cisco Catalyst 385 Switch delivers common intelligent services across wired and wireless for security and policy, application visibility and control, network resiliency, smart operations, and more. The switch can enable multi-level QoS based on granular information such as SSID, client, radio, application, and fair share policies for wireless.

Foundation for Cisco Open Network Environment
The heart of Cisco Catalyst 385 is the new ASIC with programmability for future features and intelligence with investment protection. The new ASIC provides a foundation for converged APIs across wired and wireless, software-defined networking (SDN) support, and Cisco One Platform Kit (OnePK).

Reviews

Be the first to submit a review

Trustpilot