Cisco SFP-10G-SR-S= Cisco 10GBASE-SR S-Class SFP Module for 10 Gigabit Ethernet

MPN
SFP-10G-SR-S=
Brand
Cisco
EAN-13
882658782466
Order Code
71-3084
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £287.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 15/11/2026

The Cisco 1GBASE-SR-S SFP Module delivers a wide variety of 1-Gigabit Ethernet connectivity options for data centre, enterprise server room and service provider transport applications. This hot-swappable input/output transceiver plugs into an Ethernet SFP+ port of a Cisco switch and offers optical interoperability with 1GBASE XENPAK, 1GBASE X2 and 1GBASE XFP interfaces on the same link.
  • LINK LENGTH: Supports link lengths of 26 m on standard FDDI-grade multimode fiber
  • up to 3 m link lengths possible using OM3 and 4 m using OM4 (this model does not support Fiber Channel over Ethernet [FCoE])
  • COMPACT: Industry-smallest 1G form factor for greatest density per chassis
  • HOT SWAPPABLE: Plugs into an Ethernet SFP+ port of a Cisco switch with no need to shut down if installing or replacing
  • VERSATILITY: SFP receiver/transceiver module supports ‘pay-as-you-populate’ model for investment protection and ease of technology migration
  • PEACE OF MIND: 5-year standard replacement warranty

Reviews

Be the first to submit a review

Trustpilot