Cisco QSFP-100G-SM-SR-RF 1 x LC Duplex 100GBase-CWDM4 Network

MPN
QSFP-100G-SM-SR-RF
Brand
Cisco
EAN-13
889728183666
Order Code
71-7530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1923.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco 1GBASE Quad Small Form-Factor Pluggable (QSFP) portfolio offers customers a wide variety of high-density and low-power 1 Gigabit Ethernet connectivity options for data center, high-performance computing networks, enterprise core and distribution layers, and service provider applications. The QSFP-1G modules are our latest generation of 1G transceiver modules solution based on a QSFP form factor.

Cisco QSFP-1G-SM-SR
The Cisco QSFP-1G-SM-SR QSFP module supports link lengths of up to 2 kilometers over a standard pair of G.652 Single-Mode Fiber (SMF) with duplex LC connectors. The 1 Gigabit Ethernet signal is carried over four wavelengths. Multiplexing and demultiplexing of the four wavelengths are managed within the device. The operating temperature range is from +1 to +6°C with an optical link budget of 4.2 decibels. This 4.2-decibel link budget offers the ability to support the loss from patch panels in the link in a data center environment. QSFP 1G SM-SR is interoperable with QSFP-1G-CWDM4-S.

Reviews

Be the first to submit a review

Trustpilot