Cisco PSU-12VDC-70W-GR= Cisco Power Supply for Cisco Webex Room Kit Mini

MPN
PSU-12VDC-70W-GR=
Brand
Cisco
EAN-13
882658979446
Order Code
71-7030
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The Cisco Power Supply for Cisco Webex Room Kit Mini and Webex Room USB gives you the specific device necessary to power your video conferencing system. This AC/DC power supply unit delivers steady, reliable power to the unit’s camera, microphones and loudspeaker with a single cable, helping declutter your conference room or workspace.
  • COMPATIBILITY: Designed for use with the Cisco Webex Room Kit Mini and Webex Room USB systems
  • AC/DC POWER SUPPLY: A simple solution for replacing a lost or broken power supply
  • POWER SPECIFICATIONS: 1 to 24 VAC, 5/6 Hz, 12V DC input with average 2W, peak 7W
  • CABLE REQUIRED: Use of this phone and computer power supply also requires the use of the CP-PWR-CORD-NA= power cable in North America
  • PEACE OF MIND: 9-day limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot