Cisco MR56-HW Cisco Meraki MR56-HW wireless access point White

Cisco MR56-HW Cisco Meraki MR56-HW wireless access point White

MPN
MR56-HW
Brand
Cisco
EAN-13
810979017028
Order Code
72-1698
Country of Origin
France

Discontinued by Manufacturer


Ideal use cases

Performance-critical wireless LANs
High-density environments

Hardware features

4 radios: 2.4 GHz, 5 GHz, dual-band
Embedded WIDS/WIPS and Bluetooth
8-stream UL/DL MU-MIMO 82.11ax
1 × 5 Gbps Multigigabit Ethernet port
PoE: 82.3at
AC adapter available

Cloud management

Network-wide visibility and control
Self-provisioning for rapid deployment
Automatic reporting
Seamless firmware updates

Enterprise security

82.1X and native Active Directory integration
Air Marshal: Real-time WIPS with forensics
Stateful Layer 3-7 firewall
Identity-based group policies
Built-in antivirus scan (NAC)
Built-in Umbrella DNS Security*
Adaptive Policy automated segmentation**

Guest access

1-click secure guest access
Guest isolation firewall
Customizable splash pages
Integrated Facebook login

RF optimization

Dual-concurrent radios with MU-MIMO support
Radios optimized for rate-vs-range performance
Third radio dedicated to security and RF management
Built-in real-time RF spectrum view
Cloud-based automatic RF optimization

Layer 7 traffic shaping

Classifies hundreds of applications
Create per-application bandwidth limits
Prioritize productivity apps
Restrict or block recreational traffic

Presence location analytics

Measure visitor capture rate, visit length, and repeat visit rate
Measure visitor trends over time and compare performance across locations

Device management

Create device-specific firewall rules
Monitor and track device inventory
Deploy applications and enforce security settings

Trustpilot