Cisco CP-6841-3PW-CE-K9= IP Phone 6841 with Multi-Platform Phone Firmware,

MPN
CP-6841-3PW-CE-K9=
Brand
Cisco
EAN-13
889728068291
Order Code
71-8484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP Phone 68 Series with Multi-Platform Phone firmware delivers high-fidelity voice communications to improve inter-office communication while helping to lower operating costs. This voice over IP phone (VoIP) is ideal for any mid-sized to large enterprise company that wants to update its phone system from a traditional analog or digital-based system to an IP Communications system.
  • NOTE: This device is optimized for Cisco Webex Calling. Cisco Webex subscription to be purchased separately
  • LARGE DISPLAY: Easy to read with scrollable access to calling features and text-based XML applications
  • HEADSET COMPATIBLE: Connect an audio headset through the RJ-9 port for hand-free communications
  • ERGONOMIC DESIGN: Comfortable to use with an intuitive interface
  • COMPATIBILITY: Integrates with other industry-leading call control platforms that may require additional licenses or services

Reviews

Be the first to submit a review

Trustpilot