Cisco CAB-CONSOLE-USB= USB-A to Mini-B Console Cable, 6 Feet, Compatible

MPN
CAB-CONSOLE-USB=
Brand
Cisco
EAN-13
882658299650
Order Code
71-5438
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/11/2026

The Cisco USB-A to Mini-B Console Cable is designed to connect a computer to a router or Ethernet switch for configuration. Compatible with Cisco 9 Series Integrated Services Routers
and Cisco 1, 252, 296, 68ia and 31 Series Ethernet Switches, this 6-foot USB type-A to USB Type B mini cable has a light blue colour to help it stand out from other network cables.
  • MANAGEMENT CABLE: USB-A to Mini USB-B console cable
  • COMPATIBILITY: For use with Cisco 9 Series Routers and 1, 252, 296, 68ia and 31 Series Ethernet Switches
  • SERIAL CABLE: Enables terminal communication between a computer and a router or switch
  • can also be used as a USB charger cable
  • SIZE: 6-foot network cable with a distinctive light blue colour
  • PEACE OF MIND: 9-day limited warranty

Reviews

Be the first to submit a review

Trustpilot