Cisco C9600-LC-48TX= C9600-LC-48TX= network switch module 2.5 Gigabit Ethernet,

MPN
C9600-LC-48TX=
Brand
Cisco
EAN-13
889728195843
Order Code
71-8841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16947.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Catalyst 96 Series Switches are purpose-built for resiliency at scale with the industry’s most comprehensive security and allows your business to grow at lowest total operational cost. Built upon the foundation of Catalyst 9, the Catalyst 96 Series offers scale and security when always on is a must.

As foundational building blocks for the Cisco Digital Network Architecture, Catalyst 96 Series switches help customers simplify complexity, optimize IT, and reduce operational costs by leveraging intelligence, automation and human expertise that no other vendor can deliver regardless of where you are in the intent-based networking journey.

Catalyst 96 Series Switches provide security features that help protect the integrity of the hardware as well as the software and all data that flows through the switch. It provides resiliency that keeps your business up and running seamlessly. Combine that with open APIs of Cisco IOS XE and programmability of the UADP ASIC technology, Catalyst 96 Series switches give you what you need now with investment protection on future innovations.

As the industry’s first purpose-built 4, 1, 2 and 4 Gigabit Ethernet line of modular switches targeted for the enterprise campus core, Catalyst 96 Series switches deliver unmatched table scale (MAC, route, and Access Control List [ACL]) and buffering for enterprise applications. They support wired switching capacity of up to 25.6 Tbps, with up to 6.4 Tbps of bandwidth per slot and a variety of granular port densities that fit diverse campus needs, including nonblocking 4, 1, 2 and 4 Gigabit Ethernet (GE) Quad Small Form-Factor Pluggable (QSFP+, QSFP28, QSFP56, QSFP-DD) and 1, 1, 25, and 5 GE Small Form-Factor Pluggable Plus (SFP, SFP+, SFP28, SFP56) and 1 Gigabit multigigabit (1 Gigabit Ethernet/5 Gigabit Ethernet/2.5 Gigabit Ethernet/1 Gigabit Ethernet/1 Megabit/1 Megabit) RJ45 copper ports. The switches also support advanced routing and infrastructure services (such as Multiprotocol Label Switching [MPLS] Layer 2 and Layer 3 VPNs, Multicast VPN [MVPN], and Network Address Translation [NAT]); Cisco Software-Defined Access capabilities (such as a host tracking database, cross-domain connectivity, and VPN Routing and Forwarding [VRF]-aware Locator/ID Separation Protocol [LISP]); and network system virtualization with Cisco StackWise Virtual technology that are critical for their placement in the campus core.

The Cisco Catalyst 96 Series also supports foundational high-availability capabilities such as patching, Graceful Insertion and Removal (GIR), Cisco Nonstop Forwarding with Stateful Switchover (NSF/SSO), redundant platinum-rated power supplies, and fans.

Reviews

Be the first to submit a review

Trustpilot