Cisco C9300-24UX-E-RF Cisco Catalyst C9300-24UX-E Managed L2/L3 10G Ethernet

MPN
C9300-24UX-E-RF
Brand
Cisco
EAN-13
889728251075
Order Code
73-5754
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9677.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 93 Series Switches are Cisco’s lead stackable enterprise switching platform built for security, IoT, mobility, and cloud. They are the next generation of the industry’s most widely deployed switching platform. The Catalyst 93 Series switches form the foundational building block for Software-Defined Access (SD-Access), Cisco’s lead enterprise architecture. At 48 Gbps, they are the industry’s highest-density stacking bandwidth solution with the most flexible uplink architecture. The Catalyst 93 Series is the first optimized platform for high-density 82.11ac Wave2. It sets new maximums for network scale. These switches are also ready for the future, with an x86 CPU architecture and more memory, enabling them to host containers and run third-party applications and scripts natively within the switch.

The Catalyst 93 Series is designed for Cisco StackWise® technology, providing flexible deployment with support for nonstop forwarding with Stateful Switchover (NSF/SSO), for the most resilient architecture in a stackable (sub-5-ms) solution. The highly resilient and efficient power architecture features Cisco StackPower®, which delivers high-density Cisco Universal Power Over Ethernet (Cisco UPOE®) and Power over Ethernet Plus (PoE+) ports. The switches are based on the Cisco Unified Access™ Data Plane 2. (UADP) 2. architecture which not only protects your investment but also allows a larger scale and higher throughput. A modern operating system, Cisco IOS XE with programmability offers advanced security capabilities and Internet of Things (IoT) convergence.

Reviews

Be the first to submit a review

Trustpilot