Cisco C9200L-48P-4G-A Catalyst C9200L Managed L3 Gigabit Ethernet (10/100/1000)

MPN
C9200L-48P-4G-A
Brand
Cisco
EAN-13
889728170307
Order Code
72-8135
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4951.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend Intent-Based Networking Everywhere

Cisco® Catalyst® 92 Series switches extend the power of intent-based networking and Catalyst 9 hardware and software innovation to a broader set of deployments. With its family pedigree, Catalyst 92 Series switches offer simplicity without compromise – it is secure, always on, and IT simplified.

As foundational building blocks for the Cisco Digital Network Architecture, Catalyst 92 Series switches help customers simplify complexity, optimize IT, and reduce operational costs by leveraging intelligence, automation and human expertise that no other vendor can deliver regardless of where you are in the intent-based networking journey.

Catalyst 92 Series switches provide security features that protect the integrity of the hardware as well as the software and all data that flows through the switch. It provides resiliency that keeps your business up and running seamlessly. Combine that with open APIs of Cisco IOS XE and programmability of the UADP ASIC technology, Catalyst 92 Series switches give you what you need now with investment protection on future innovations.

With full PoE+ capability, power and fan redundancy, stacking bandwidth up to 16 Gbps, modular uplinks, Layer 3 feature support, and cold patching, Catalyst 92 Series switches are the industry’s unparalleled solution with differentiated resiliency and progressive architecture for cost-effective branch-office access.
  • Up to 48 ports of full Power over Ethernet Plus (PoE+) capability
  • Resiliency with Field-Replaceable Units (FRU) and redundant power supply, fans, and modular uplinks
  • Flexible downlink options with data or PoE+
  • Operational efficiency with optional backplane stacking, supporting stacking bandwidth up to 16 Gbps
  • UADP 2. Mini with integrated CPU offers customers optimized scale with better cost structure
  • Enhanced security with AES-128 MACsec encryption, policy-based segmentation, and trustworthy systems
  • Layer 3 capabilities, including OSPF, EIGRP, ISIS, RIP, and routed access
  • Advanced network monitoring using Full Flexible NetFlow
  • Cisco Software-Defined Access (SD-Access):
  • Simplified operations and deployment with policy-based automation from edge to cloud managed with Cisco Identity Services Engine (ISE)
  • Network assurance and improved resolution time through Cisco DNA Center
  • Plug and Play (PnP) enabled: A simple, secure, unified, and integrated offering to ease new branch or campus device rollouts or updates to an existing network
  • Cisco IOS XE: A Common Licensing based operating system for the enterprise Cisco Catalyst 9 product family with support for model-driven programmability and streaming telemetry
  • ASIC with programmable pipeline and micro-engine capabilities, along with template-based, configurable allocation of Layer 2 and Layer 3 forwarding, Access Control Lists (ACLs), and Quality of Service (QoS) entries

Reviews

Be the first to submit a review

Trustpilot