Cisco C8200L-1N-4T Cisco Catalyst 8200 wired router Gigabit Ethernet Grey

MPN
C8200L-1N-4T
Brand
Cisco
EAN-13
889728407267
Order Code
72-8531
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1301.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 82 Series Edge Platforms with Cisco IOS® XE SD-WAN software deliver Cisco’s secure, cloud-scale SD-WAN solution for the small branch. The platforms are purpose-built for performance and integrated SD-WAN services along with flexibility to deliver security and networking services together from the cloud or on premises. They have a wide variety of interface options to choose from, with backward compatibility to existing WAN, LAN, and voice modules. Powered by Cisco IOS XE, a fully programmable software architecture, and API support, the Catalyst 82 Series can facilitate automation at scale to achieve zero-touch IT capability while migrating workloads to the cloud. The platforms also come with a trustworthy solutions 2. infrastructure that secures them against threats and vulnerabilities through advanced integrity verification and remediation of threats.

The 82 Series is well suited for small and medium-sized enterprise branch offices at optimal price/performance with integrated SD-WAN services.

The Catalyst 82 Series Edge Platforms are offered in two models: C82L-1N-4T for the small branch with SASE-compliant, cloud-based security requirements, and C82-1N-4T for the small to medium-sized branch with requirements for higher throughput, scale, and service flexibility. In addition to supporting SASE-compliant cloud-based security services, the C82-1N-4T also delivers a flexible system of best-in-class, on-premises security services through container-based apps, using Cisco’s third-party ecosystem.

Reviews

Be the first to submit a review

Trustpilot