Cisco C1000-24T-4X-L-RF Managed L2, 24 x 10/100/1000 Ethernet ports, 4 x

MPN
C1000-24T-4X-L-RF
Brand
Cisco
EAN-13
889728446914
Order Code
74-9737
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1140.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Simplicity, flexibility, and security

Cisco Catalyst 1 Series switches provide enterprise-grade network access sized for small businesses. With a wide range of Power over Ethernet (PoE) and port combinations, these easy-to-manage switches provide the performance a modern small office needs.

Quiet and compact
The compact, fanless design means Catalyst 1 switches can hide in plain sight in open-plan spaces.

Simplified management
Catalyst 1 switches run on classic Cisco IOS and can be configured with an intuitive on-box web UI, making management simple and easy.

Enhanced security
With Catalyst 1 switches' larger-scale access-control tables and additional security features, you can segment traffic for greater security.

Power over Ethernet
With a range of PoE options featuring Perpetual PoE, Catalyst 1 switches make installing IoT devices as easy as plugging in cables.

Compare Catalyst 1 models
The Catalyst 1 Series switch platform provides a range of options to fulfill almost any small-business network’s requirements. All models include an easy-to-use web UI for configuration, management, and monitoring.

Reviews

Be the first to submit a review

Trustpilot