Cisco AIR-AP4800-E-K9-RF Dual-band, controller-based 802.11a/b/g/n/ac, E

MPN
AIR-AP4800-E-K9-RF
Brand
Cisco
EAN-13
889728319874
Order Code
73-1421
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1091.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet 48 Access Point is packed with an abundance of features that offer users a better experience, top-notch security, and high-speed connectivity. The Aironet® 48 makes troubleshooting easier and enhances the context shown in Cisco DNA™ Assurance.

The access point’s functionality is spread out over four internal radios, so these features run simultaneously over your network. The Aironet 48 expands the current rich capabilities of our current Aironet portfolio (with features such as built-in Flexible Radio Assignment, Hyperlocation, and Bluetooth Low Energy [BLE]) and adds a fourth internal radio to provide rich performance and location and security analytics. With more radios embedded in the access point, your wireless network achieves higher security and data analysis without degrading performance—you’ll never again have to trade security for network performance.

What does this mean?
For starters, having a fourth radio allows the BLE and security monitoring functions to run on their own individual radios, while the other two radios tend to the business of providing exceptional Wi-Fi. This level of visibility provides IT more powerful capabilities to help ensure the user experience for productivity and engagement.

Reviews

Be the first to submit a review

Trustpilot