Cisco AIR-ANT2547V-N= Aironet Dual-Band Omnidirectional Wi-Fi Antenna,

MPN
AIR-ANT2547V-N=
Brand
Cisco
EAN-13
882658410789
Order Code
71-5468
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet AIR-ANT2547V-N= Dual-Band Omnidirectional Wi-Fi Antenna is designed with improved coverage and performance in mind. This FCC-approved omnidirectional antenna provides a 36-degree radiation pattern and is intended for deployment when coverage in all directions from the antenna is required.
  • OMNIDIRECTIONAL WI-FI ANTENNA: 4 dBi (2.4 GHz)/7 dBi (5 GHz)
  • suitable for use on Aironet outdoor access points
  • CONNECTION AND MOUNT: N-type male connector
  • direct mount on access point
  • no cable attachments
  • 36-DEGREE RADIATION PATTERN: Intended for deployment when coverage in all directions from the antenna is required
  • PERFORMANCE: Designed for improved coverage
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot