Cisco AIR-ANT2524DW-RS= Aironet Dual-Band Omnidirectional Wi-Fi Antenna,

MPN
AIR-ANT2524DW-RS=
Brand
Cisco
EAN-13
889728277495
Order Code
72-5279
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet AIR-ANT2524DW-RS= Dual-Band Omnidirectional Wi-Fi Antenna is designed with improved performance in mind. It provides a 36-degree radiation pattern and is intended for deployment when coverage in all directions is required. This FCC-approved omnidirectional antenna includes circuitry to enable self-identification of the antenna by the Cisco Catalyst 91 Access Points.
  • OMNIDIRECTIONAL WI-FI ANTENNA: 2 dBi (2.4 GHz)/4 dBi (5 GHz)
  • white dipole (1 port)
  • can be used with the Aironet 183, 185, 28 and 38 Series and Cisco Catalyst 9115AX, 912AX and 913AX Series access points
  • CONNECTION AND MOUNT: DART RP-TNC connector
  • direct connect to access point
  • 36-DEGREE RADIATION PATTERN: Intended for deployment when coverage in all directions from the antenna is required
  • PERFORMANCE: Designed for improved coverage
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot