Cisco AIR-ANT2513P4M-N= Aironet Dual-Band Directional Wi-Fi Patch

MPN
AIR-ANT2513P4M-N=
Brand
Cisco
EAN-13
882658647154
Order Code
71-2370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1318.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet AIR-ANT2513P4M-N= Dual-Band Directional Wi-Fi Patch Antenna is designed with improved coverage and performance in mind. This FCC-approved patch antenna directs the energy it receives from the transmitter to provide more energy in one direction and less energy in all other directions.
  • PATCH ANTENNA: 13 dBi (2.4 GHz)/13 dBi (5 GHz), 4 ports
  • outdoor rated
  • CONNECTION AND MOUNT: 4 N-type connectors
  • no cable attachments
  • DIRECTED RADIATION PATTERN: Intended for deployment when directed coverage is required
  • PERFORMANCE: Designed for improved directional coverage
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot