Christmas Opening Hours and Delivery Dates here

Circutor Electricity Monitoring Electricity meter (3-phase) 625825

Circutor Brand: Circutor
The Circutor electricity meters are a group of devices designed for assessing three-phase power consumption and are MID-approved for accuracy and reliability.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 2 Misc Attribute 1 Type Display Type Accuracy Class Colour Current (max.) Current load Current Range Dim Frequency Height Length MID-approved Operating Voltage Reading Type Recess length Recess width Width
Circutor CEM-C21-485-T1-MID Meter 3-Phase Digital 65A MID-Approved
Circutor CEM-C21-485-T1-MID Meter 3-Phase Digital 65A MID-Approved
Standard range
Order code: 08-7812
MPN: CEM-C21-485-T1-MID

3 available to back orderBack-order availability date - 11/01/2026
1+ £197.68
Price per unit Ex VAT
Direct measurement Electricity meter (3-phase) Digital B White 65A 65A 65 A (max) (L x W x H) 64 x 70 x 90 mm 50/60Hz 90mm 64mm Yes 230V AC Energy consumption 64mm 70mm 70mm
Circutor CEM-C21-T1-MID Electricity Meter 3-Phase 65A MID-Approved
Circutor CEM-C21-T1-MID Electricity Meter 3-Phase 65A MID-Approved
Extended range
Order code: 08-7813
MPN: CEM-C21-T1-MID

Available to back order
1+ £155.58
Price per unit Ex VAT
Direct measurement Electricity meter (3-phase) Digital B White 65A 65A 65 A (max) (L x W x H) 64 x 70 x 90 mm 50/60Hz 90mm 64mm Yes 230V AC Energy consumption 64mm 70mm 70mm


Trustpilot