Circutor CEM-C31-T1 Electricity Meter 3-Phase 10A Digital with Converter

Circutor CEM-C31-T1 Electricity Meter 3-Phase 10A Digital with Converter

Order Code:

08-7816

Brand: Circutor MPN: CEM-C31-T1 EAN-13: 8433059318994

Discontinued


The Circutor CEM-C31-T1 is a 3-phase electricity meter designed for accurate energy monitoring. It features a digital display and accommodates a current of 10 A, making it suitable for industrial applications. Typically used in energy management systems, it includes a converter jack for easy integration.
Display Type Digital
Accuracy Class B
Colour White
Current (max.) 10A
Current load 10A
Current Range 10 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Frequency 50/60Hz
Height 90mm
Length 64mm
Misc Attribute 1 Measurement with current transformer
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Type Electricity meter (3-phase) incl. converter jack
Width 70mm

Trustpilot