Christmas Opening Hours and Delivery Dates here
Circutor CEM-C21-T1-MID Electricity Meter 3-Phase 65A MID-Approved

Image Representative of Range

Circutor CEM-C21-T1-MID Electricity Meter 3-Phase 65A MID-Approved

Order Code:

08-7813

Brand: Circutor MPN: CEM-C21-T1-MID EAN-13: 8433059318925
Qty Unit Price (Ex VAT)
1+ £155.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Circutor CEM-C21-T1-MID is a 3-phase electricity meter designed for accurate energy measurement. With a maximum current rating of 65 A and MID-approval, it is suitable for both residential and commercial energy monitoring applications. This digital meter provides reliable data for efficient energy management.
Type Electricity meter (3-phase)
Display Type Digital
Accuracy Class B
Colour White
Current (max.) 65A
Current load 65A
Current Range 65 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Frequency 50/60Hz
Height 90mm
Length 64mm
MID-approved Yes
Misc Attribute 1 Direct measurement
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot