Cimco Werkzeugfabrik 142020 Cable Winding With Comfort 20m

MPN
142020
Brand
Cimco
EAN-13
4021103420201
Order Code
55-6287
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £190.50 £161.92
10+ £157.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Cimco cable winding kit with Polykat® fibreglass tapes for extreme bending loads and maximum shear stability, gives the tape the properties of a flexible rod. For very small bending radii and tight pipe bends. The smooth plastic housing has excellent sliding properties as well as good abrasion resistance. Supplied with in-built accessory assortment and special draw aid KATIGRIP, 1 guide head each 7 to 10mm diameter, 5 x startng sleeves, 3 x connection sleeves, 5 x tug eyelets, 1 x cable puller 6 - 9mm diameter and 1 x glass-fibre fixing adhesive (3g bottle).
  • Dimensions, length: 20m
  • Type (manufacturer type): 142020
Type Cable winding kit

Reviews

Be the first to submit a review

Trustpilot