Cimco Cable Winding With Comfort

Fluke Brand: Fluke

The Cimco cable winding kit with Polykat® fibreglass tapes for extreme bending loads and maximum shear stability, gives the tape the properties of a flexible rod. For very small bending radii and tight pipe bends. The smooth plastic housing has excellent sliding properties as well as good abrasion resistance. Supplied with in-built accessory assortment and special draw aid KATIGRIP, 1 guide head each 7 to 10mm diameter, 5 x startng sleeves, 3 x connection sleeves, 5 x tug eyelets, 1 x cable puller 6 - 9mm diameter and 1 x glass-fibre fixing adhesive (3g bottle).

  • Lengths of 20, 30 and 50m available
Description Image Product Buy Pricing (Ex VAT) Dimensions Type
Cimco Werkzeugfabrik 142020 Cable Winding With Comfort 20m
Cimco Werkzeugfabrik 142020 Cable Winding With Comfort 20m
Standard range
Order code: 55-6287
MPN: 142020

Despatched within 4 working days - 27 in stock
1+ £161.92
10+ £157.65
Price per unit Ex VAT
Cable winding kit
Cimco Werkzeugfabrik 142024 Cable Winding With Comfort 30m
Cimco Werkzeugfabrik 142024 Cable Winding With Comfort 30m
Standard range
Order code: 55-6288
MPN: 142024

Despatched within 4 working days - 3 in stock
1+ £185.04
10+ £180.16
Price per unit Ex VAT
Cable winding kit
Cimco Werkzeugfabrik 142028 Cable Winding With Comfort 50m
Cimco Werkzeugfabrik 142028 Cable Winding With Comfort 50m
Standard range
Order code: 55-6289
MPN: 142028

Despatched within 4 working days - 12 in stock
1+ £203.18
Price per unit Ex VAT
length: 50m Cable winding kit

Trustpilot