Cimco Bootlace Ferrules Zw.Aderendh. 2x2,5mm² 13mm, blau 652484

Cimco Brand: Cimco
Cimco offers a selection of twin ferrule connectors, partially insulated and available in various quantities and specifications, suitable for electrical wiring tasks.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Maximum Wire Size AWG Sleeve length Type
Cimco 187710 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs
Cimco 187710 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs
Standard range
Order code: 16-0313
MPN: 187710

Despatched within 4 working days - 10 in stock
1+ £6.04
Price per unit Ex VAT
Partially insulated Blue 21.5mm 2.5mm² 2 Copper silver plated 100 2.5 mm² x 13 mm 2 13mm Twin ferrule
Cimco 187740 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Cimco 187740 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Standard range
Order code: 16-0328
MPN: 187740

Despatched within 4 working days - 14 in stock
1+ £7.20
Price per unit Ex VAT
Partially insulated Blue 21.5mm 2.5mm² 2 Copper silver plated 100 2.5 mm² x 13 mm 2 13mm Twin ferrule


Trustpilot