Cimco 187710 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs

MPN
187710
Brand
Cimco
EAN-13
4021103114643
Order Code
16-0313
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco 187710 is a twin ferrule designed for 2.5 mm² cables, featuring partial insulation and a blue colour for easy identification. These bootlace ferrules facilitate secure electrical connections by ensuring a reliable crimp interface between wire and terminal. With a length of 13 mm, they offer an optimal solution for enhancing contact reliability in situations where space is limited, while also preventing wire strand fraying. Commonly used in electrical panel assemblies, control systems, and junction boxes, Cimco 187710 ferrules are suitable for applications demanding high precision and stable performance. This product is available in packages containing 100 pieces, ideal for both large-scale installations and routine maintenance tasks.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 13 mm
Maximum Wire Size AWG 2
Sleeve length 13mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot