Cimco 187740 Twin ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules

MPN
187740
Brand
Cimco
EAN-13
4021103115053
Order Code
16-0328
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cimco 187740 is a twin ferrule designed for electrical applications, featuring a partially insulated construction suitable for 2.5 mm² wires. The 13 mm long blue ferrules provide a reliable crimping solution for ensuring secure wire connections in various electrical installations. Engineered as bootlace ferrules, they are ideal for improving the effectiveness of wire termination by providing better contact and preventing wire fraying. Typical applications include connecting multiple wires in control panels, switchgear, and junction boxes, ensuring consistent and maintenance-free conductor terminations. These ferrules are supplied in packages containing 100 pieces, facilitating efficient assembly line or workshop tasks.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 13 mm
Maximum Wire Size AWG 2
Sleeve length 13mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot