Cimco Bootlace Ferrules Zw.Aderendh. 2x1,5mm² x 8mm,schwarz 652482

Cimco Brand: Cimco
The Cimco twin ferrule parts are partially insulated connectors used for electrical applications, and they come in bulk quantities.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Maximum Wire Size AWG Sleeve length Type
Cimco 187707 Ferrules Twin ferrule 1.5 mm² Partially insulated Black 100 pcs
Cimco 187707 Ferrules Twin ferrule 1.5 mm² Partially insulated Black 100 pcs
Standard range
Order code: 16-0310
MPN: 187707

Despatched within 4 working days - 6 in stock
1+ £5.62
Price per unit Ex VAT
Partially insulated Black 16mm 1.5mm² 2 Copper silver plated 100 1.5 mm² x 8 mm 2 8mm Twin ferrule
Cimco 187722 Twin ferrule 1.5mm² Partially insulated Black 100 pcs Ferrules
Cimco 187722 Twin ferrule 1.5mm² Partially insulated Black 100 pcs Ferrules
Standard range
Order code: 16-0321
MPN: 187722

Despatched within 4 working days - 8 in stock
1+ £5.35
Price per unit Ex VAT
Partially insulated Black 16mm 1.5mm² 2 Copper silver plated 100 1.5 mm² x 8 mm 2 8mm Twin ferrule


Trustpilot