Cimco 187722 Twin ferrule 1.5mm² Partially insulated Black 100 pcs Ferrules

MPN
187722
Brand
Cimco
EAN-13
4021103114865
Order Code
16-0321
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cimco 187722 represents a twin ferrule product characterised by a 1.5 mm² cross-section and partial insulation in black colour, provided in a set of 100 pieces. This component, also referred to as a bootlace ferrule, is essential in electrical engineering for creating reliable wire terminations. The partially insulated design reduces the risk of short circuits and provides an organised appearance to wiring assemblies. Typical applications include use within control panels, switchboards, and other electrical installations where secure crimp connections are critical to ensure efficient conductivity and safety standards. The Cimco ferrules are specifically designed to meet rigorous engineering requirements for both residential and industrial setups.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot