Cimco 187707 Ferrules Twin ferrule 1.5 mm² Partially insulated Black 100 pcs

MPN
187707
Brand
Cimco
EAN-13
4021103114612
Order Code
16-0310
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187707 is a model of bootlace ferrules designed to accommodate a twin wire size of 1.5 mm² with a partially insulated construction for enhanced electrical connectivity and protection. These black ferrules are crafted for precision in crimping applications, allowing for secure wire terminations in electrical circuits. The partially insulated design aids in maintaining the integrity of the connection by protecting against fraying while ensuring optimal conductivity. These ferrules are particularly suitable for use in control panel wiring, electrical installations, and any application requiring reliable connections of flexible stranded wires. Delivered in packages of 100 pieces, these ferrules ensure efficiency and convenience in both industrial and commercial environments.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot