Cimco Bootlace Ferrules Zw.Aderendh.2x1,5mm² x 12mm,schwarz 652492

Cimco Brand: Cimco
Cimco produces a range of twin ferrule bootlace ferrules that are partially insulated and used for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Maximum Wire Size AWG Sleeve length Type
Cimco 187708 Twin ferrule Bootlace Ferrules Black 1.5 mm² 100 pcs
Cimco 187708 Twin ferrule Bootlace Ferrules Black 1.5 mm² 100 pcs
Standard range
Order code: 16-0311
MPN: 187708

Despatched within 4 working days - 10 in stock
1+ £7.20
Price per unit Ex VAT
Partially insulated Black 20mm 1.5mm² 2 Copper silver plated 100 1.5 mm² x 12 mm 2 12mm Twin ferrule
Cimco 187723 Ferrule Twin ferrule 1.5 mm² Black Partially insulated
Cimco 187723 Ferrule Twin ferrule 1.5 mm² Black Partially insulated
Standard range
Order code: 16-0322
MPN: 187723

Despatched within 4 working days - 2 in stock
1+ £5.62
Price per unit Ex VAT
Partially insulated Black 20mm 1.5mm² 2 Copper silver plated 100 1.5 mm² x 12 mm 2 12mm Twin ferrule

Trustpilot