Cimco 187708 Twin ferrule Bootlace Ferrules Black 1.5 mm² 100 pcs

MPN
187708
Brand
Cimco
EAN-13
4021103114629
Order Code
16-0311
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco 187708 is a high-quality twin ferrule designed to facilitate reliable wire terminations in electrical installations. This product consists of bootlace ferrules with a cross-sectional area of 1.5 mm² and a length of 12 mm, manufactured in a black, partially insulated configuration to accommodate dual conductors. These ferrules serve the essential function of creating secure, crimped connections by preventing wire strand fraying and ensuring stable electrical conductivity. Engineers frequently employ such components in control panels, distribution units, and any systems requiring robust connections under varying mechanical and electrical loads. The set includes 100 pieces, providing a practical solution for professionals managing multiple or complex wiring tasks.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 12 mm
Maximum Wire Size AWG 2
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot