Cimco 187723 Ferrule Twin ferrule 1.5 mm² Black Partially insulated

MPN
187723
Brand
Cimco
EAN-13
4021103114872
Order Code
16-0322
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187723 is a twin ferrule designed for precise electrical applications, specified as 2x1.5mm² x 12mm in black, featuring a partially insulated design. This bootlace ferrule is engineered for crimping, providing secure and durable terminations for electrical wires, ensuring reliable connections in industries such as automation, control panels, and wiring harnesses. With a cross-sectional size of 1.5 mm², it accommodates dual wires in a single ferrule, streamlining installation in confined spaces where efficient and safe connections are paramount. The product comes in a package containing 100 pieces, allowing for extensive project use while maintaining compliance with electrical standards. The partially insulated feature offers enhanced safety while ensuring stability in environments where traditional uninsulated ferrules may not suffice.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 12 mm
Maximum Wire Size AWG 2
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot