Cimco Bootlace Ferrules Zw.Aderendh. 2x1,0mm² x 10mm, rot 652479

Cimco Brand: Cimco
Cimco offers a selection of high-quality, partially insulated twin ferrules suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Maximum Wire Size AWG Sleeve length Type
Cimco 187706 Twin ferrule Bootlace Partially insulated Red 1 mm² 100 pcs
Cimco 187706 Twin ferrule Bootlace Partially insulated Red 1 mm² 100 pcs
Standard range
Order code: 16-0309
MPN: 187706

Despatched within 4 working days - 11 in stock
1+ £5.62
Price per unit Ex VAT
Partially insulated Red 17mm 1mm² 2 Copper silver plated 100 1 mm² x 10 mm 2 10mm Twin ferrule
Cimco 187721 Twin ferrule partially insulated red 1 mm² 100 pcs
Cimco 187721 Twin ferrule partially insulated red 1 mm² 100 pcs
Standard range
Order code: 16-0320
MPN: 187721

Despatched within 4 working days - 6 in stock
1+ £5.62
Price per unit Ex VAT
Partially insulated Red 17mm 1mm² 2 Copper silver plated 100 1 mm² x 10 mm 2 10mm Twin ferrule


Trustpilot