Cimco 187721 Twin ferrule partially insulated red 1 mm² 100 pcs

MPN
187721
Brand
Cimco
EAN-13
4021103114841
Order Code
16-0320
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187721 refers to a high-quality twin ferrule specifically designed for reliable electrical connections in industrial applications. This product features a partially insulated design with a conductor capacity of 1 mm² and is coloured red for easy identification. These bootlace ferrules measure 10 mm in length, making them suitable for efficient cable termination and ensuring a secure crimp connection. Engineered for precision, they are ideal for use in electrical assemblies where durability and conductivity are critical, such as in control panels and automation equipment. The package includes 100 pieces, providing ample supply for professional use.
Insulation Partially insulated
Colour Red
Pin Length 17mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot