Cimco 187706 Twin ferrule Bootlace Partially insulated Red 1 mm² 100 pcs

MPN
187706
Brand
Cimco
EAN-13
4021103114599
Order Code
16-0309
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cimco 187706 is a high-quality twin ferrule, specifically designed as bootlace ferrules, providing partially insulated connections for wires with a 1 mm² cross-sectional area. These red ferrules are constructed to facilitate secure crimping, ensuring a reliable electrical connection that prevents wire fraying and enhances durability at the terminal end of cables. The product is particularly suitable for use in control panels, switchgear, and other electrical enclosures where precise and consistent connections are essential. Typically employed in scenarios demanding robust performance under various environmental conditions, these ferrules come in a package of 100 pieces, offering efficiency in electronic assembly and maintenance tasks.
Insulation Partially insulated
Colour Red
Pin Length 17mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot