Cimco Bootlace Ferrules Zw.Aderendh. 2x0,34mm² x 8mm,türkis 652474

Cimco Brand: Cimco
Cimco manufactures a range of partially insulated and insulated twin ferrule bootlace ferrules in various specifications.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Maximum Wire Size AWG Sleeve length Type
Cimco 187701 Twin ferrule Ferrules Partially insulated Turquoise 100 pcs
Cimco 187701 Twin ferrule Ferrules Partially insulated Turquoise 100 pcs
Standard range
Order code: 16-0306
MPN: 187701

Despatched within 4 working days - 8 in stock
1+ £4.44
Price per unit Ex VAT
Partially insulated Turquoise 15mm 0.34mm² 2 Copper silver plated 100 0.34 mm² x 8 mm 2 8mm Twin ferrule
Cimco 187731 Twin ferrule Bootlace Ferrules 0.34 mm² Insulated Turquoise
Cimco 187731 Twin ferrule Bootlace Ferrules 0.34 mm² Insulated Turquoise
Standard range
Order code: 16-0325
MPN: 187731

Despatched within 4 working days - 28 in stock
1+ £4.44
Price per unit Ex VAT
Partially insulated Turquoise 15mm 0.34mm² 2 Copper silver plated 100 0.34 mm² x 8 mm 2 8mm Twin ferrule

Trustpilot