Cimco 187731 Twin ferrule Bootlace Ferrules 0.34 mm² Insulated Turquoise

MPN
187731
Brand
Cimco
EAN-13
4021103114957
Order Code
16-0325
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Cimco 187731 is a Twin Ferrule bootlace ferrule designed with precision to accommodate 0.34 mm² wire configurations. This component is characterised by its partially insulated design, facilitating secure electrical connections within its turquoise sheath for a distinctive identification. By providing reliable crimping performance, this product ensures optimal conductor containment and enhanced electrical contact integrity, a critical requirement in industrial and commercial electrical wiring applications. Engineered for efficiency, these bootlace ferrules are essential for preventing wire fraying and ensuring that stranded wire conductors are securely connected in terminal blocks, maintaining faultless continuity in control cabinets and switchboards. With a construction intended for enduring performance, these ferrules come in packs of 100, offering both functionality and convenience to electrical engineers seeking efficient construction and maintenance solutions.
Insulation Partially insulated
Colour Turquoise
Pin Length 15mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.34 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot