Cimco 187701 Twin ferrule Ferrules Partially insulated Turquoise 100 pcs

MPN
187701
Brand
Cimco
EAN-13
4021103121986
Order Code
16-0306
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cimco 187701 offers a high-quality solution for electrical terminations with its Twin Ferrule design, featuring dimensions of 2x0.34mm² with an 8mm length. The ferrules are partially insulated and presented in a turquoise colour for easy identification. As a type of bootlace ferrule, they are particularly suited for ensuring secure and reliable connections in control panels, switchgear, and wiring assemblies. They facilitate a robust crimping process by preventing fraying of stranded wires and ensuring optimum electrical conductivity. These ferrules are commonly used in electrical engineering applications where precise and reliable wiring connections are essential.
Insulation Partially insulated
Colour Turquoise
Pin Length 15mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 2
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.34 mm² x 8 mm
Maximum Wire Size AWG 2
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot