Cimco Bootlace Ferrules Isol. Aderendh. 2,5mm² x 8mm, blau 652451

Cimco Brand: Cimco
Cimco produces a range of partially insulated blue ferrules, designed for electrical applications and packaged typically in units of 100 pieces.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Sleeve length Type
Cimco 187016 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Cimco 187016 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Standard range
Order code: 16-0197
MPN: 187016

Despatched within 4 working days - 5 in stock
3+ £2.72
10+ £2.52
100+ £2.35
500+ £2.29
Price per unit Ex VAT
Partially insulated Blue 14mm 2.5mm² 1 Copper silver plated 100 2.5 mm² x 8 mm 8mm Ferrule
Cimco 187222 Ferrule Partially insulated 2.5 mm² Blue 100 pcs Ferrules
Cimco 187222 Ferrule Partially insulated 2.5 mm² Blue 100 pcs Ferrules
Standard range
Order code: 16-0242
MPN: 187222

Despatched within 4 working days - 19 in stock
2+ £2.55
Price per unit Ex VAT
Partially insulated Blue 14mm 2.5mm² 1 Copper silver plated 100 2.5 mm² x 8 mm 8mm Ferrule

Trustpilot