Cimco 187016 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules

MPN
187016
Brand
Cimco
EAN-13
4021103112120
Order Code
16-0197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.72
10+ £2.52
100+ £2.35
500+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187016 is a partially insulated ferrule designed for precision and reliability in electrical connections. This product features a 2.5 mm² cross-sectional area with an 8 mm length, crafted to ensure secure crimping in various electrical applications. The ferrules are furnished with a blue insulation sleeve, enhancing their insulation properties while providing easy identification during installation. These bootlace ferrules are ideally used in applications that require a durable and stable connection, such as in control panels, switchboards, and terminal block wiring systems. Engineered to prevent wire fraying and ensure consistent electrical performance, this package contains 100 high-quality ferrules, suitable for both professional and industrial usage.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot