Cimco 187222 Ferrule Partially insulated 2.5 mm² Blue 100 pcs Ferrules

MPN
187222
Brand
Cimco
EAN-13
4021103113042
Order Code
16-0242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Cimco 187222 is a high-quality ferrule designed for precise electrical connections. This bootlace ferrule accommodates a 2.5 mm² wire size and features a partial insulation design, marked by its blue colour. The 8 mm long ferrule ensures consistent wire termination, enhancing the stability and conductivity of electrical assemblies. It is particularly useful in applications requiring secure and efficient crimping in control cabinets, switchgear, and terminal blocks. The pack of 100 pieces caters to professional environments where reliable performance and compliance with electrical standards are paramount.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot