Cimco Bootlace Ferrules Isol. Aderendh. 2,5mm² x 12mm,blau 652449

Cimco Brand: Cimco
The Cimco ferrules are partially insulated connectors designed for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Sleeve length Type
Cimco 187017 Ferrule Partially insulated 2.5 mm² Blue Pack of 100
Cimco 187017 Ferrule Partially insulated 2.5 mm² Blue Pack of 100
Standard range
Order code: 16-0198
MPN: 187017

Despatched within 4 working days - 10 in stock
1+ £7.20
Price per unit Ex VAT
Partially insulated Blue 18mm 2.5mm² 1 Copper silver plated 100 2.5 mm² x 12 mm 12mm Ferrule
Cimco 187223 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Cimco 187223 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules
Standard range
Order code: 16-0243
MPN: 187223

Despatched within 4 working days - 8 in stock
1+ £4.85
Price per unit Ex VAT
Partially insulated Blue 18mm 2.5mm² 1 Copper silver plated 100 2.5 mm² x 12 mm 12mm Ferrule


Trustpilot