Cimco 187017 Ferrule Partially insulated 2.5 mm² Blue Pack of 100

MPN
187017
Brand
Cimco
EAN-13
4021103112137
Order Code
16-0198
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco 187017 is a ferrule designed for precision electrical applications, providing reliable connections for conductors sized at 2.5 mm². This partially insulated ferrule, easily identified by its blue colour, ensures secure crimping and optimal electrical conductivity. As a bootlace ferrule, it is crafted to facilitate the termination of stranded wire into a solid pin, which is beneficial in applications such as terminal blocks and control cabinets where robust wire connections are crucial. With a total length of 12 mm, it offers sufficient coverage while maintaining flexibility in a range of engineering environments. This pack of 100 ferrules is a valuable asset for tasks requiring durable and partially insulated wire terminations.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot