Cimco 187223 Ferrule 2.5 mm² Partially insulated Blue 100 pcs Ferrules

MPN
187223
Brand
Cimco
EAN-13
4021103113059
Order Code
16-0243
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cimco 187223 is a ferrule designed for efficient wire termination and is constructed to accommodate a cross-sectional area of 2.5 mm². This particular ferrule is partially insulated and coloured blue, providing a level of protection and ease in identification during wiring tasks. With a length of 12 mm, these bootlace ferrules ensure a secure connection when crimped onto the end of a stranded conductor, aiding in the prevention of wire fraying while making it easier to insert the wire into terminal blocks. Typical applications for this product include its use in control panels, switchgear, and industrial wiring systems, where reliable electrical connections are paramount. The pack contains 100 ferrules, catering to both small-scale and larger installations where consistency in connection quality is required.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot