Cimco Bootlace Ferrules Isol. Aderendh. 1,5mm²x8mm,schwarz 652439

Cimco Brand: Cimco
The Cimco range of black partially insulated ferrules, available in multi-piece packs, is designed for efficient and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Sleeve length Type
Cimco 187012 Ferrule Bootlace 1.5 mm² Partially Insulated Black 100 pcs
Cimco 187012 Ferrule Bootlace 1.5 mm² Partially Insulated Black 100 pcs
Standard range
Order code: 16-0195
MPN: 187012

Despatched within 4 working days - 120 in stock
3+ £1.93
Price per unit Ex VAT
Partially insulated Black 14mm 1.5mm² 1 Copper silver plated 100 1.5 mm² x 8 mm 8mm Ferrule
Cimco 187118 Ferrule 1.5 mm² Partially insulated Black Pack of 100 Ferrules
Cimco 187118 Ferrule 1.5 mm² Partially insulated Black Pack of 100 Ferrules
Standard range
Order code: 16-0219
MPN: 187118

Despatched within 4 working days - 52 in stock
3+ £2.88
10+ £2.67
100+ £2.49
500+ £2.42
Price per unit Ex VAT
Partially insulated Black 14mm 1.5mm² 1 Copper silver plated 100 1.5 mm² x 8 mm 8mm Ferrule

Trustpilot