Cimco 187012 Ferrule Bootlace 1.5 mm² Partially Insulated Black 100 pcs

MPN
187012
Brand
Cimco
EAN-13
4021103112083
Order Code
16-0195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Cimco 187012 Ferrule Bootlace 1.5 mm² Partially Insulated Black 100 pcs is a high-quality electrical component designed for reliability in wiring applications. Each ferrule is engineered to accommodate wires with a cross-sectional area of 1.5 mm² and features a partially insulated black sleeve, providing a degree of electrical insulation while allowing effective crimping. These bootlace ferrules are particularly useful in achieving secure connections in terminal blocks and connectors, ensuring optimal conductivity and preventing wire fray. Manufactured by Cimco, these ferrules are typically used in control panel assembly, electrical installations, and circuit construction where precise and dependable connections are essential. Crafted for performance in professional contexts, they serve as an integral part of maintaining efficient and safe electrical systems.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot