Cimco 187118 Ferrule 1.5 mm² Partially insulated Black Pack of 100 Ferrules

MPN
187118
Brand
Cimco
EAN-13
4021103112540
Order Code
16-0219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.88
10+ £2.67
100+ £2.49
500+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Cimco 187118 is a premium quality ferrule designed for efficient electrical connections. This bootlace ferrule, with a cross-sectional area of 1.5 mm² and a length of 8 mm, features a partially insulated black sleeve, which provides an optimal balance between insulation and conductor accessibility. Manufactured to facilitate precise crimping, it ensures reliable and consistent terminations in both high and low voltage applications. This product is commonly utilised in control panels, terminal blocks, and electrical wiring installations, where secure wire termination and enhanced conductor integrity are paramount. With a pack size of 100, these ferrules are particularly suitable for high-volume industrial environments.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot