Cimco Bootlace Ferrules Isol.Aderendh. 1,5mm²x10mm,schwarz 652468

Cimco Brand: Cimco
The Cimco ferrules are partially insulated electrical components designed for effective wire termination and are available in various specifications.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Sleeve length Type
Cimco 187013 Ferrule 1.5 mm² Black Partially insulated 100 pcs Ferrules
Cimco 187013 Ferrule 1.5 mm² Black Partially insulated 100 pcs Ferrules
Standard range
Order code: 16-0196
MPN: 187013

Despatched within 4 working days - 24 in stock
2+ £4.42
10+ £4.03
100+ £3.79
Price per unit Ex VAT
Partially insulated Black 16mm 1.5mm² 1 Copper silver plated 100 1.5 mm² x 10 mm 10mm Ferrule
Cimco 187119 Ferrule Black 1.5 mm² Partially insulated 100 pcs
Cimco 187119 Ferrule Black 1.5 mm² Partially insulated 100 pcs
Standard range
Order code: 16-0220
MPN: 187119

Despatched within 4 working days - 15 in stock
2+ £4.02
Price per unit Ex VAT
Partially insulated Black 16mm 1.5mm² 1 Copper silver plated 100 1.5 mm² x 10 mm 10mm Ferrule

Trustpilot