Cimco 187119 Ferrule Black 1.5 mm² Partially insulated 100 pcs

MPN
187119
Brand
Cimco
EAN-13
4021103112557
Order Code
16-0220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Cimco 187119 is a high-quality bootlace ferrule designed for professional electrical applications. This particular model features a partially insulated black sleeve and is specifically crafted for wires with a cross-sectional area of 1.5 mm². Engineered for precision and reliability, these ferrules are typically used in industries where secure, corrosion-resistant connections are critical, such as in automotive, industrial automation, and control panels. The partially insulated design facilitates stable crimping, providing enhanced protection for electrical connections against mechanical stress and oxidation. The packaging contains 100 pieces, making it suitable for both large-scale installations and maintenance tasks.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot