Cimco 187013 Ferrule 1.5 mm² Black Partially insulated 100 pcs Ferrules

MPN
187013
Brand
Cimco
EAN-13
4021103112090
Order Code
16-0196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.42
10+ £4.03
100+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Cimco 187013 is a high-quality ferrule designed to provide efficient and reliable wire termination in electrical applications. This bootlace ferrule accommodates conductors with a cross-sectional area of 1.5 mm² and features a black, partially insulated design, ensuring both a secure connection and partial protection against contact with adjacent components. Manufactured with precision, it is ideal for use in electrical panels, control systems, and any environment requiring meticulous wire management. The pack contains 100 pieces, making it suitable for bulk installations where consistent crimping and durable connections are paramount. These ferrules are essential in applications that demand robust and stable wire terminations, such as industrial automation and building electrical systems.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot